Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G32DCKR

SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages12 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Newark

LCSC

Farnell

Inventory History

3 month trend:
-62.06%

CAD Models

Download Texas Instruments SN74LVC1G32DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.035
$ 0.035
Stock
2,210,548
5,143,684
5,143,684
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
3.4 ns
5.5 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SOT-353, 17SZ86
SINGLE 2-INPUT EXCLUSIVE OR GATE XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AUP1T32DCKR
IC GATE OR SCHMIT 1CH 2IN SC70-5 OR Gate IC 1 Channel Schmitt Trigger SC-70-5
Texas InstrumentsSN74AUP1T86DCKR
IC GATE XOR SCHMITT 1CH 2IN SC70 / XOR (Exclusive OR) IC 1 Channel Schmitt Trigger SC-70-5

Descriptions

Descriptions of Texas Instruments SN74LVC1G32DCKR provided by its distributors.

SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SC70 -40 to 125
IC GATE OR 1CH 2-INP SC-70-5 / OR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
IC, 2-INPUT OR GATE, SINGLE, 1.65-5.5V, SC70, 5 pins
Ic, Single 2 Input Or Gate, Smd; Logic Family/Base Number:74Lvc1G32; Logic Type:Or; Output Current:32Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |Texas Instruments SN74LVC1G32DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC 1G32DCKR
  • SN74LVC1G32DCKR .
  • SN74LVC1G32DCKR.