onsemi NC7SZ14M5

NC7SZ14 Series 5.5 V Schmitt Trigger Input TinyLogic® UHS Inverter - SOT-23-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ14M5.

Augswan

Datasheet10 pages8 years ago

IHS

onsemi

element14 APAC

Farnell

CAD Models

Download onsemi NC7SZ14M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
1,081,989
2,820,980
2,820,980
Authorized Distributors
2
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

1 32mA 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
4.3ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter TinyLogic UHS SOT-23-5 , 3mm*1.7mm*1.3mm
TINYLOGIC UHS UNBUFFERED INVERTER Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
MicrochipMCP6241T-E/OT
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Operational Amplifiers – Op Amp; MICROCHIP; MCP6241UT-E/OT; 1; 5 mV; 1.8 V - 5.5 V; 1 pA
ROHS3Compliant EAR99 MCP6241 Matte Tin (Sn) op amp buffer circuit 3.1mm 1pA 5mV 550kHz

Descriptions

Descriptions of onsemi NC7SZ14M5 provided by its distributors.

NC7SZ14 Series 5.5 V Schmitt Trigger Input TinyLogic® UHS Inverter - SOT-23-5
5.9ns@ 5V,50pF 1 1 1.65V 5.5V 32mA Inverter TinyLogic UHS 32mA SOT-23-5 , 1.3mm
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Buffer Inverter Schmitt Trigger 7SZ14 EAR99 7SZ logic gate circuit 5.9ns @ 5V 50pF 1.3mm 32mA 32mA 1.4V-3.6V
IC, SM, LOGIC, NC7SZ, INVERTER; Logic Family / Base Number: NC7S14; Logic Type: Inverter Schmitt Trigger; Output Current: 32mA; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-23; No
The NC7SZ14 is a single inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ14M5.
  • NC7SZ14M5..