Microchip MCP6241RT-E/OT

Microchip MCP6241RT-E/OT Op Amp; 0.55MHz Rail-Rail; 1.8 to 5.5 V; 5-Pin SOT-23
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6241RT-E/OT.

Augswan

Datasheet38 pages18 years ago

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-64.55%

CAD Models

Download Microchip MCP6241RT-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-04-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP6241T-E/OT
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Operational Amplifiers – Op Amp; MICROCHIP; MCP6241UT-E/OT; 1; 5 mV; 1.8 V - 5.5 V; 1 pA
STMicroelectronicsTSV621ILT
5.5 V 74 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23
STMicroelectronicsTS1851ILT
TS1851 Series 0.25 V/µs 6 V Rail-to-Rail Low Power Operational Amplifier-SOT23-5
STMicroelectronicsTSV631ILT
TSV631 Series 5.5 V 880 kHz Rail to Rail CMOS Operational Amplifier - SOT23-5

Descriptions

Descriptions of Microchip MCP6241RT-E/OT provided by its distributors.

Microchip MCP6241RT-E/OT Op Amp; 0.55MHz Rail-Rail; 1.8 to 5.5 V; 5-Pin SOT-23
Microchip Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Op Amp Single GP R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
1.8V, 550KHz Single Operational Amplifier
IC, OP AMP, SNGL, 1.8V, SOT23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 550kHz; Slew Rate: 0.3V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6241RT-EOT