| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NC7SZ126M5 | 406 | 3h | |||||||||
| Farnell | NC7SZ126M5 | 0 | 1 | Cut Tape | 3h | |||||||
| element14 APAC | NC7SZ126M5 | 0 | 5 | Cut Tape | 16h | |||||||
| Win Source | WS-NC7SZ126M5 | 35,007 | 665 | 4h | ||||||||
| Worldway Electronics | NC7SZ126M5 | 24,976 | 7 | Tape & Reel | 3h |
Download onsemi NC7SZ126M5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NC7SZ126M5 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: