onsemi MC74VHC1G32DFT2

Ahc/vhc Series, 2-INPUT Or Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G32DFT2.

IHS

Datasheet6 pages15 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G32DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
254,718
1,866,849
1,866,849
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
70
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A
AND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R

Descriptions

Descriptions of onsemi MC74VHC1G32DFT2 provided by its distributors.

Ahc/vhc Series, 2-INPUT Or Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
11.4ns 1 2 1 1 2V 5.5V 8mA 2-Input OR,OR 74VHC -8mA SC-88A-6 , 2.2mm*1.35mm*1mm
OR GATE 1-ELEM 2-IN CMOS 5PIN SC-88A
IC GATE OR SGL CMOS 2INP SOT353

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd