onsemi NC7SP14L6X

NC7SP14 Series 3.6 V TinyLogic ULP Inverter w/Schmitt Trigger Input - MICROPAK-6
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP14L6X.

IHS

Datasheet8 pages2 years ago
Datasheet9 pages22 years ago

Newark

Electro Sonic

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.11%

CAD Models

Download onsemi NC7SP14L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.184
$ 0.219
Stock
1,000,741
838,302
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
46.3 ns
14.9 ns
Low Level Output Current
500 µA
2 mA
High Level Output Current
-2.6 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 7SV04 EAR99 7SV logic gate circuit 2.3ns @ 3V 30pF 550mum 24mA 24mA 1.6V-2V
Buffer Inverter 7SP04 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.6V-2.1V
7SPU04 EAR99 7SP Tape & Reel (TR) logic gate circuit 9.2ns @ 3.3V 30pF 550mum 2.6mA 2.6mA 1.2V

Descriptions

Descriptions of onsemi NC7SP14L6X provided by its distributors.

NC7SP14 Series 3.6 V TinyLogic ULP Inverter w/Schmitt Trigger Input - MICROPAK-6
IC INVERTER 1CH 1-INP 6MICROPAK / Inverter IC 1 Channel Schmitt Trigger 6-MicroPak
Logic IC, Inverter, Single, 1 Inputs, 6 Pins, MicroPak, NC7SP14
Buffer Inverter Schmitt Trigger 7SP14 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 0.55mm 2.6mA 2.6mA 0.6V-2.6V
Inverter Schmitt Trigger 1-Element CMOS 6-Pin MicroPak T/R
Inverter, 1 I/P, -40 To 85Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:6Pins; Ic Case/Package:Micropak; Product Range:Nc7Sp14; Logic Ic Family:Nc7Sp; Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NC7SP14L6X
The NC7SP14 is a single inverter with Schmitt trigger input from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP14, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd