onsemi NC7SP125L6X

900nA 1 1 1 1 900mV 3.6V 2.6mA Buffer, Non-Inverting 2.6mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
$ 0.262
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP125L6X.

JRH Electronics

Datasheet9 pages3 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+1.29%

CAD Models

Download onsemi NC7SP125L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.262
$ 0.254
Stock
735,102
440,739
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
500 µA
500 µA
High Level Output Current
-2.6 mA
-2.6 mA
Propagation Delay
51.1 ns
51.1 ns
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-24
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
1 24mA 0.9V~3.6V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
7WV04 EAR99 7WV Tape & Reel (TR) logic gate circuit 3ns @ 3V 30pF 900mum 24mA 24mA 1.6V-2V

Descriptions

Descriptions of onsemi NC7SP125L6X provided by its distributors.

900nA 1 1 1 1 900mV 3.6V 2.6mA Buffer,Non-Inverting 2.6mA MICROPAK-6 , 1.45mm*1mm*500¦Ìm
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin MicroPak W T/R
7SP125 Tape & Reel (TR) 2008 Not Qualified logic buffer 2.6mA 2.6mA 53.5ns 0.55mm 1.2V
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak
The NC7SP125 is a single Buffer with 3-STATE output from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP125, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP125 L6X
  • NC7SP125L6X.