onsemi NC7WV07P6X

1 24mA 0.9V~3.6V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WV07P6X.

Upverter

Technical Drawing1 page3 years ago

Master Electronics

IHS

onsemi

Farnell

Inventory History

3 month trend:
+40.71%

CAD Models

Download onsemi NC7WV07P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
7WV04 EAR99 7WV Tape & Reel (TR) logic gate circuit 3ns @ 3V 30pF 900mum 24mA 24mA 1.6V-2V

Descriptions

Descriptions of onsemi NC7WV07P6X provided by its distributors.

1 24mA 0.9V~3.6V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting -24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R
The NC7WV07 is a dual buffer with open drain output from Fairchild's Ultra Low Power-A series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7WV07 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
IC, SM, LOGIC, NC7WV, BUFFER; Logic Family / Base Number: -; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SC-70; No. of Pins: 6Pins; Supply Voltage Min: 900mV; Supply Voltage Max: 3.6V; Logic IC Family: NC7W; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 707; Logic IC Function: ULP-A Dual Buffer; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 900mV to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WV07P6X.