onsemi NC7S14M5

NC7S14 Series 4 V SMT HS Single Inverter with Schmitt Trigger - SOT-23-5
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S14M5.

Augswan

Datasheet9 pages21 years ago

IHS

TME

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7S14M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.033
$ 0.033
Stock
1,896,532
3,410,915
3,410,915
Authorized Distributors
4
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
125 ns
35 ns
35 ns
Low Level Output Current
20 µA
1.3 mA
1.3 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiNC7S04M5X
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S04
onsemiNC7S14M5X
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-74A T/R / IC INVERTER SCHMITT INPUT SOT-23
17ns@ 6V,50pF 1 1 2V 6V 2.6mA Inverter TinyLogic HS 2.6mA SOT-23-5 1.3mm
MicrochipMCP6L71T-E/OT
MCP6L71 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23

Descriptions

Descriptions of onsemi NC7S14M5 provided by its distributors.

NC7S14 Series 4 V SMT HS Single Inverter with Schmitt Trigger - SOT-23-5
Buffer Inverter Schmitt Trigger 7S14 EAR99 7S logic gate circuit 17ns @ 6V 50pF 1.3mm 2.6mA 2.6mA 1.5V-4.2V
TinyLogic HS Inverter with Schmitt Trigger Input
NC7S TINY, SMD, 7S14, SOT-23-5, 6V; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC:
The NC7S14 is a single high performance CMOS Inverter with Schmitt Trigger input. The circuit design provides hysteresis between the positive-going and negative going input thresholds thereby improving noise margins. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad V Cc range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC 7S14 M5
  • NC7S14M5.
  • NC7S14M5...