onsemi NC7S14M5X

Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-74A T/R / IC INVERTER SCHMITT INPUT SOT-23
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S14M5X.

IHS

Datasheet10 pages4 years ago
Datasheet8 pages17 years ago

Augswan

Fairchild Semiconductor

JRH Electronics

onsemi

Inventory History

3 month trend:
+7.60%

CAD Models

Download onsemi NC7S14M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.102
$ 0.102
Stock
4,327,653
1,229,416
1,229,416
Authorized Distributors
6
6
6
Case/Package
LSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverting
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
35 ns
90 ns
90 ns
Low Level Output Current
1.3 mA
2.6 mA
2.6 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiNC7S04M5X
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S04
no 17ns@ 6V,50pF 1 1 2V 6V 2.6mA Inverter TinyLogic HS 2.6mA SOT-23-5 SMD mount 1.3mm(height)
Buffer Inverter 7SZ05 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 1.3mm - 32mA 3.3V

Descriptions

Descriptions of onsemi NC7S14M5X provided by its distributors.

Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-74A T/R / IC INVERTER SCHMITT INPUT SOT-23
TinyLogic HS Inverter with Schmitt Trigger Input
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S14
Schmitt Trigger Inverter, 1-Ch, CMOS, 2-6V, SOT-23
Inverting 7S14 EAR99 7S logic gate circuit 17ns @ 6V 50pF 1.4mm 2.6mA 2.6mA 1.5V-4.2V
Schmitt Trigger 1 17ns@6V,50pF 1uA 2V~6V SOT-23-5 Inverters ROHS
IC, SM, LOGIC, NC7S, INVERTER; Logic Type:Inverter; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7S14; Logic IC Family:S; Logic IC Function:HS Inverter with Schmitt Trigger Input; Output Current Max:2.6mA; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The NC7S14 is a single high performance CMOS Inverter with Schmitt Trigger input. The circuit design provides hysteresis between the positive-going and negative going input thresholds thereby improving noise margins. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad V Cc range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S14M5X.
  • NC7S14M5X...