onsemi NC7S04M5X

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S04
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S04M5X.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages17 years ago

element14 APAC

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
-12.08%

CAD Models

Download onsemi NC7S04M5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.038
$ 0.038
Stock
3,519,333
556,529
556,529
Authorized Distributors
6
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
125 ns
125 ns
125 ns
Low Level Output Current
20 µA
2.6 mA
2.6 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiNC7S14M5X
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-74A T/R / IC INVERTER SCHMITT INPUT SOT-23
no 17ns@ 6V,50pF 1 1 2V 6V 2.6mA Inverter TinyLogic HS 2.6mA SOT-23-5 SMD mount 1.3mm(height)
7SZ04 EAR99 7SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 1.1mm 32mA 32mA 3.3V

Descriptions

Descriptions of onsemi NC7S04M5X provided by its distributors.

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S04
7S04 EAR99 7S Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 2.9mm 2.6mA 2.6mA 6V
Inverter Logic IC; Logic Type:Inverter; Logic Family:S; Logic Base Number:704; Package/Case:5-SOT-23; No. of Pins:5; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:3000 ;RoHS Compliant: Yes
IC, NC7S, SMD; Logic Type:Inverter; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:704; Logic IC Base Number:7S04; Logic IC Family:S; Logic IC Function:HS Inverter; Output Current Max:2.6mA; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The NC7S04 is a single high performance CMOS Inverter. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. Three stages of gain between input and output assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7S04M5X.