onsemi NBA3N200SDR2G

1 1 3V 2.4NS 3.6V Lvcmos, Mlvds -0.05V 50MV 200MBPS SOIC-8 1.5MM
$ 1.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBA3N200SDR2G.

IHS

Datasheet21 pages2 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-97.65%

Alternate Parts

Price @ 1000
$ 1.865
$ 2.776
$ 2.776
Stock
106,177
153,282
153,282
Authorized Distributors
6
6
6
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOIC
SOIC
Max Supply Current
22 mA
24 mA
24 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-03-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsDS90LV027M/NOPB
11mA LVDS 0 2 3V 6ns 3.6V LVCMOS,LVTTL 155Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsSN75LVDS9637DR
High-Speed Differential Line Receivers 8-SOIC 0 to 70
Texas InstrumentsISO7220MD
TEXAS INSTRUMENTS ISO7220MD Digital Isolator, Dual, 2 Channel, 16 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADN4696EBRZ
3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Analog DevicesADN4691EBRZ
3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Analog DevicesADN4696EBRZ-RL7
3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver

Descriptions

Descriptions of onsemi NBA3N200SDR2G provided by its distributors.

1 1 3V 2.4ns 3.6V LVCMOS,MLVDS -0.05V 50mV 200Mbps SOIC-8 1.5mm
LVDS Driver/Receiver 200Mbps 0.69V Automotive 8-Pin SOIC N T/R
M-LVDS Driver Receiver Automotive Grade 3.3 V
Clock Drivers & Distribution MLVDS DRIVER RECEIVE
Line Transceiver, 1 Driver, PDSO8
LVDS DRIVER, 200MBPS, -40 TO 125DEG C;
Transceiver SOP-8 LVDS ICs ROHS
Lvds Driver, 200Mbps, -40 To 125Deg C; Lvds Ic Type:Differential Line Driver/Receiver; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi NBA3N200SDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd