Texas Instruments DS90LV027M/NOPB

11MA Lvds 0 2 3V 6NS 3.6V Lvcmos, Lvttl 155MBPS SOIC-8 4.9MM*3.9MM*1.45MM
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV027M/NOPB.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages13 years ago
Technical Drawing2 pages14 years ago

Verical

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-43.29%

CAD Models

Download Texas Instruments DS90LV027M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV027M/NOPB.

Related Parts

Texas InstrumentsSN65LVDS9637D
10mA LVTTL 2 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 150Mbps SOIC-8 1.75mm
Texas InstrumentsSN65LVDS9637DR
10mA LVTTL 2 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 150Mbps SOIC-8
Texas InstrumentsSN75LVDS9638D
High-speed differential line drivers 8-SOIC 0 to 70
Analog DevicesADN4664BRZ
ANALOG DEVICES - ADN4664BRZ - LVDS Driver, Dual, Differential, 9 mA, -40 °C, 85 °C, 3 V
Analog DevicesADN4664BRZ-REEL7
5A991.B.4 ADN4664 Tape & Reel (TR) LVDS interface receiver 3.3V 5.4mA 4.9mm 2.5ns

Descriptions

Descriptions of Texas Instruments DS90LV027M/NOPB provided by its distributors.

11mA LVDS 0 2 3V 6ns 3.6V LVCMOS,LVTTL 155Mbps SOIC-8 4.9mm*3.9mm*1.45mm
LVDS dual high speed differential driver 8-SOIC 0 to 70
EAR99 DS90LV027 Tube LVDS interface driver 3.3V 11mA 1.75mm 6ns
Line Transmitter 2TX 8-Pin SOIC N Rail
IC DRIVER LVDS DUAL HS DIF 8SOIC
Line Driver 2 Func 1 Driver CMOS PDSO8
NATIONAL SEMI,DS90LV027M/NOPB <NV
Diff Line Driver, 155Mbps, Soic-8; Device Type:Differential Driver; Peak-To-Peak Jitter Max:-; Supply Current Max:11Ma; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90LV027M/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV027M/NOPB .
  • DS90LV027MNOPB