onsemi NB7N017MMN

QUAD Obsolete Surface Mount e0 Clock Divider IC 2006 -40C~85C 0.575ns 8mm
$ 17.246
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7N017MMN.

IHS

Datasheet19 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7N017MMN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.246
$ 37.472
$ 37.472
Stock
89,153
143,507
143,507
Authorized Distributors
2
4
4
Frequency
3.5 GHz
3.5 GHz
3.5 GHz
Propagation Delay
575 ps
575 ps
575 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V
Input
LVTTL
LVTTL
LVTTL
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
QFN
QFN EP
QFN EP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2008-08-06
LTD Date2009-02-06

Related Parts

Analog DevicesHMC822LP6CE
Fractional-N PLL with Integrated VCO SMT, 665 - 825, 1330 - 1650, 2660 - 3300 MHz
Analog DevicesLTC6951IUHF#PBF
IC CLOCK SYNTHESIZER PLL 40QFN / IC 2.5GHz 1 40-WFQFN Exposed Pad
Analog DevicesHMC835LP6GE
Clock Generator MHz to 350MHz-IN 4100MHz-OUT 40-Pin QFN EP T/R
3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
Texas InstrumentsLMK04906BISQE/NOPB
Ultra low noise clock jitter cleaner/multiplier with 6 programmable outputs 64-WQFN -40 to 85
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle

Descriptions

Descriptions of onsemi NB7N017MMN provided by its distributors.

QUAD Obsolete Surface Mount e0 Clock Divider IC 2006 -40C~85C 0.575ns 8mm
3.3V 8-BIT DULA MODULAS PROGRAMMABLE DIVIDER/PRESCALER
Divider/Prescaler 52-Pin QFN EP Tray
Amplifiers- Audio BBG 8BT DL MOD No-Cancel/No-Return
IC DIVIDER 8BIT DUAL CML 52-QFN
Prescaler, 7N Series, 1-Func, QCC52

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd