onsemi NB7N017MMNG

NB7N017M Series SiGe 8-Bit Dual Module Programmable Divider/Prescaler-QFN-52
$ 37.472
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7N017MMNG.

IHS

Datasheet19 pages9 years ago

onsemi

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7N017MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.472
$ 34.605
$ 34.605
Stock
143,507
118,100
118,100
Authorized Distributors
4
2
2
Frequency
3.5 GHz
3.5 GHz
3.5 GHz
Propagation Delay
575 ps
575 ps
575 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V
Input
LVTTL
LVTTL
LVTTL
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
QFN EP
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-23
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Silicon LabSI5347A-A-GM
PLL Clock Multiplier Quad 0.0001MHz to 800MHz 64-Pin QFN

Descriptions

Descriptions of onsemi NB7N017MMNG provided by its distributors.

NB7N017M Series SiGe 8-Bit Dual Module Programmable Divider/Prescaler-QFN-52
CML ECL LVCMOS LVDS LVTTL Clock Divider 52-VFQFN Exposed Pad NB7N017M clock generator circuit 3.465V 3.5GHz 230mA 8mm
QFN-52-EP(8x8) Counters / Dividers ROHS
Divider/Prescaler 52-Pin QFN EP Tray
DIVIDER/PRESCALER, QFN-EP, 85DEG C;
IC DIVIDER 8BIT DUAL CML 52-QFN
Prescaler, 7N Series, 1-Func, QCC52
Amplifiers- Audio BBG 8BT DL MOD
The NB7N017M is a high speed 8 bit dual modulus programmable divider/prescaler with 16 mA CML outputs capable of switching at input frequencies greater than 3.5 GHz. The CML output structure contains internal 50 ohm source termination resistor to VCC. The device generates 400 mV output amplitude with 50 ohm receiver resistor to VCC. This I/O structure enables easy implementation of the NB7N017M in 50 ohm systems. The differential inputs contain 50 ohm termination resistors to VT pads and all differential inputs accept RSECL ECL LVDS LVCMOS LVTTL and CML. Internally the NB7N017M uses a greater than 3.5 GHz 8 bit programmable down counter. A select pin SEL is used to select between two words Pa(0:7) and Pb(0:7) that are stored in REGa and REGb respectively. Two parallel load pins PLa and PLb are used to load the level triggered programming registers REGa and REGb respectively. A differential clock enable CE pin is available. The NB7N017M offers a differential output TC. Terminal count output TC goes high for one clock cycle when the counter has reached the all zeros state. To reduce output phase noise TC is retimed with the rising edge triggered latches.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB7N017MMNG.