onsemi NB7L32MMNR2G

Low Skew Clock Driver, 7L Series, 1 True Output(s), 0 Inverted Output(s), QCC16
$ 33.975
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L32MMNR2G.

Upverter

Technical Drawing1 page4 years ago
Datasheet11 pages4 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7L32MMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 33.975
$ 36.144
Stock
100,259
199,594
Authorized Distributors
2
4
Case/Package
QFN
QFN EP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
14 GHz
14 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

3.3 V Any Differential Clock to LVDS, ÷·1/2/4/8 and ÷·2/4/8/16 Clock Divider
NB Series 3.3 V 3 GHz Differential Clock IN - Differential LVPECL OUT - QFN-16
MicrochipSY89228UMG
IC, CLOCK DIVIDER, LVPECL, 16QFN; Clock IC Type: Clock Distribution, Divider; Fre
NB Series 3.3 V 3 GHz Differential Clock IN - Differential LVPECL OUT - QFN-16
MicrochipSY89230UMG
Divide-by-3 and 5 LVPECL Clock Divider with Internal Termination and FSI (3.2GHz
MicrochipSY89228UMG-TR
Divide-by-3 and 5 LVPECL Clock Divider with Internal Termination and FSI (1GHz)

Descriptions

Descriptions of onsemi NB7L32MMNR2G provided by its distributors.

Low Skew Clock Driver, 7L Series, 1 True Output(s), 0 Inverted Output(s), QCC16
QUAD Discontinued Surface Mount Clock Clock Divider IC 9Weeks -40C~85C 0.3ns 3mm
Clock Divider 1-OUT 1-IN 1:1 16-Pin QFN EP T/R
2.5V/3.3V, 14GHZ /2 CLOCKDIVIDER W/CML OUTPUT ANDINTERNAL TERMINATION

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd