onsemi NB7L1008MNG

Clock Fanout Buffer 8-OUT 1-IN 1: 8 32-Pin QFN EP Tube
$ 6.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L1008MNG.

IHS

Datasheet11 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.289
$ 12.39
$ 12.39
Stock
131,624
108,876
108,876
Authorized Distributors
6
6
6
Case/Package
QFN
-
-
Number of Pins
-
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
7 GHz
6 GHz
6 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipSY58011UMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
MicrochipSY58013UMG
SY58013U Series 3.6 V 6 GHz 1:2 Fanout Buffer / Translator - QFN-16
2.5 V 7 GHz 10 Gbps Differential Input to 1.8V/2.5V 1:4 CML Fanout Buffer QFN-16
Multiplexer, 7V Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, QCC32
MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube

Descriptions

Descriptions of onsemi NB7L1008MNG provided by its distributors.

Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
Low Skew Clock Driver, NB7 Series, 16 True Output(s), 0 Inverted Output(s), QCC32
2.5 V / 3.3 V 1:8 LVPECL Fanout Buffer
2.375V~3.6V 7GHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:-; No. Of Outputs:8Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V; Clock Ic Case Style:Qfn-Ep; No. Of Pins:32Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB7L1008MNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd