onsemi NB7VQ572MMNR4G

Multiplexer, 7V Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, QCC32
$ 15.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7VQ572MMNR4G.

IHS

Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7VQ572MMNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

MicrochipSY89847UMG
Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs
Silicon LabSI53311-B-GM
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 1.25GHz 32-VFQFN Exposed Pad
Silicon LabSI53304-B-GM
Universal 2:6 low-jitter clock buffer/level translator with individual OE
Silicon LabSI53314-B-GM
Universal 2:6 low-jitter clock buffer/level translator with individual OE
MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube

Descriptions

Descriptions of onsemi NB7VQ572MMNR4G provided by its distributors.

Multiplexer, 7V Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, QCC32
Differential 4:1 Mux w/Input Equalizer to 1:2 CML Clock/Data Fanout / Translator
1.71V~3.6V 7GHz QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
CML LVDS LVPECL NB7VQ572M 32-VFQFN Exposed Pad ACTIVE (Last Updated: 2days ago) clock driver 5mm 160mA 20ns 7GHz
Clock Driver 4-IN CML 32-Pin QFN EP T/R
1.71V 3.6V 175ns 7GHz QFN , 5mm*950¦Ìm
FANOUT BUFFER,TRANSLATOR, -40 TO 85DEG C;
Clock And Data Recovery/Retiming
Fanout Buffer, translator, -40 To 85Deg C; Clock Ic Type:Fanout Buffer, Translator; Frequency:-; No. Of Outputs:2Outputs; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Clock Ic Case Style:Qfn-Ep; No. Of Pins:32Pins Rohs Compliant: Yes |Onsemi NB7VQ572MMNR4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd