onsemi NB7L1008MMNTWG

Clock / Data Fanout Buffer, 1: 8 Differential, with CML Outputs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L1008MMNTWG.

IHS

Datasheet11 pages2 years ago

onsemi

SHENGYU ELECTRONICS

CAD Models

Download onsemi NB7L1008MMNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-12-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
Clock Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Level Output
Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
MicrochipSY89838UMG
Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP
MicrochipSY89847UMG
Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP

Descriptions

Descriptions of onsemi NB7L1008MMNTWG provided by its distributors.

Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs
Clock Fanout Buffer 16-OUT 32-Pin QFN T/R
Low Skew Clock Driver, PQCC32
IC CLK BUFFER 1:8 8GHZ 32QFN
REEL / TSMC 1:8 F/O MLL-CML

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd