onsemi NB6L611MNR2G

Clock / Data Fanout Buffer, 1: 2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L611MNR2G.

IHS

Datasheet11 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi NB6L611MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.85
$ 4.68
Stock
212,115
245,079
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
4 GHz
4 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs
Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs
MicrochipSY89851UMG
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG-TR
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58021UMG
Clock Buffer, Fanout, Translator, 4 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
1 1 5Gbps QFN-16-EP(3x3) Translators / Level Shifters ROHS

Descriptions

Descriptions of onsemi NB6L611MNR2G provided by its distributors.

Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
IC CLK BUFFER 1:2 4GHZ 16QFN / Clock Fanout Buffer (Distribution) IC 1:2 4 GHz 16-VFQFN Exposed Pad
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s)
2.375V~3.63V 4GHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
CML LVCMOS LVDS LVPECL LVTTL NB6L611 16-VFQFN Exposed Pad ACTIVE (Last Updated: 2days ago) clock buffer 3mm +-2.5/+-3.3V 0.375ns 4GHz
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:-; No. Of Outputs:2Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Clock Ic Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB6L611MNR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd