Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY58021UMG

Clock Buffer, Fanout, Translator, 4 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
$ 7.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58021UMG.

Microchip

Datasheet18 pages2 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

Factory Futures

Inventory History

3 month trend:
-20.95%

CAD Models

Download Microchip SY58021UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-03
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipSY58011UMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
MicrochipSY58020UMG
Clock Buffer, Fanout, Translator, 6 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
2.5 V, 5 GHz/6.5 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock/Data Fanout Buffer
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Texas InstrumentsCDCM1802RGTT
Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R

Descriptions

Descriptions of Microchip SY58021UMG provided by its distributors.

Clock Buffer, Fanout, Translator, 4 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
Low Skew Clock Driver, 58021 Series, 8 True Output(s), 0 Inverted Output(s)
SY58021U Series 4 GHz 1:4 LVPECL Fanout Buffer/ Translator - MLF-16
Ultra High Speed 1:4 800mV LVPECL Fanout Buffer/Translator
IC CLK BUFFER 1:4 4GHZ 16MLF "Clock Fanout Buffer (Distribution), Translator IC 1:4 4 GHz 16-VFQFN Exposed Pad, 16-MLF®"
2.375V 3.6V Diff 0.3ns@ 2.375V to 3.63V 4GHz Diff QFN-16 SMD 3mm × 3mm × 850μm
FAN-OUT BUFFER, 4GHZ, QFN-16; Clock IC Type: Fanout Buffer; Frequency: 4GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.