onsemi NB3U23CSQTCG

Low Skew Clock Driver, NB3 Series, 1 True Output(s), 0 Inverted Output(s), PDSO6
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3U23CSQTCG.

IHS

Datasheet6 pages12 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3U23CSQTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

900nA 2 2 2 1 900mV 3.6V 24mA Buffer,Non-Inverting 24mA SC-70-6,SC-88 , 2mm*1.25mm*1.1mm
1 24mA 0.9V~3.6V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AVCH1T45DCKT
SINGLE-BIT DUAL-SUPPLY BUS TRANSCEIVER W/ CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
7WV04 EAR99 7WV Tape & Reel (TR) logic gate circuit 3ns @ 3V 30pF 900mum 24mA 24mA 1.6V-2V
Texas InstrumentsSN74AVC1T45DCKR
TRANSCEIVER, TRANSLATING, -40 TO 85DEG C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTXB0101DCKR
One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SC70 -40 to 85

Descriptions

Descriptions of onsemi NB3U23CSQTCG provided by its distributors.

Low Skew Clock Driver, NB3 Series, 1 True Output(s), 0 Inverted Output(s), PDSO6
1.2 V Dual Channel CMOS Buffer / Translator
BUFFER/VOLTAGE TRANSLATOR, DUAL, SC-70-6
e3 ACTIVE (Last Updated: 17hours ago) NB3U23 Tin (Sn) level shifter translator 5ns 1.2V 5mA -40C~85C TA
Translator 2-CH Unidirectional 6-Pin SC-88 T/R
Translator CMOS to CMOS 6-Pin SC-70 T/R
IC TRNSLTR UNIDIRECTIONAL SC70-6
IC TRANSLTR UNIDIRECTIONAL SC88
IC XLTR VL UNIDIR SC-88/SC70-6
BUFFER/VOLTAGE TRANSLATOR, DUAL, SC-70-6; No. of Inputs:2Inputs; Output Current:-; Propagation Delay:5ns; No. of Pins:6Pins; Logic Case Style:SC-70; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V; Operating Temperature Min:-40°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3U23CSQTCG.