Texas Instruments SN74AVC1T45DCKR

TRANSCEIVER, TRANSLATING, -40 TO 85DEG C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC1T45DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages1 year ago
Datasheet32 pages11 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-15.97%

CAD Models

Download Texas Instruments SN74AVC1T45DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.273
$ 0.273
Stock
1,883,557
637,391
637,391
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
2.8 ns
2.6 ns
2.6 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AVCH1T45DCKR
Voltage Level 5.6ns@ 1.5V , 1 1 1.2V 3.6V 500Mbps 1.2V~3.6V 1.2V~3.6V SC-70-6 1.1mm
Texas InstrumentsSN74AUP1T34DCKR
Integrated Circuit Level Voltage Translator; unidirectional; 3-3.6V; -40+85 deg.C; SMD; SC70-5
Texas InstrumentsTXS0101DCKR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVC1T45DCKR provided by its distributors.

TRANSCEIVER, TRANSLATING, -40 TO 85DEG C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Voltage Level 5.6ns@ 1.5V , 1 1 1.2V 3.6V 500Mbps 1.2V~3.6V 1.2V~3.6V SC-70-6 , 1.1mm
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85
e4 ACTIVE (Last Updated: 1day ago) 74AVC1T45 74AVC level shifter translator 2.8ns 1.5V 2.494758mg -12mA
Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R
Translation - Voltage Levels SINGLE-BIT BUS TRANSCEIVER
IC TRANSLTR BIDIRECTIONAL SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC1T45DCKR .
  • SN74AVC1T45DCKR.