onsemi NB3N51044DTG

Clock Generator, 3.3 V, Crystal to 100 MHz / 125MHz, Quad HCSL / LVDS
$ 2.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N51044DTG.

IHS

Datasheet14 pages8 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N51044DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quad HCSL/ LVDS Clock Generator, 3.3 V, Crystal to 100 MHz
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
InfineonCY24271ZXC
PLL Based Clock Driver, 24271 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
InfineonCY24271ZXCT
PLL Based Clock Driver, 24271 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Renesas290PGILF
3.465 V 200 MHz Field Programmable Spread Spectrum Clock Synthesizer - SSOP-20

Descriptions

Descriptions of onsemi NB3N51044DTG provided by its distributors.

Clock Generator, 3.3 V, Crystal to 100 MHz / 125MHz, Quad HCSL / LVDS
Clock Generator 25MHz-IN 125MHz-OUT 28-Pin TSSOP Tube
Processor Specific Clock Generator, 125MHz, CMOS, PDSO28
Clock Crystal 28-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 2days ago) CLOCK GENERATOR PROCESSOR SPECIFIC clock generator ic 3.3V 125MHz 126mA 9.6mm
Clock Generator, 125Mhz, Tssop-28; Clock Ic Type:Pll Clock Generator; Frequency:125Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Tssop; No. Of Pins:28Pins; Product Range:- Rohs Compliant: Yes |Onsemi NB3N51044DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd