Infineon CY24271ZXCT

PLL Based Clock Driver, 24271 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24271ZXCT.

IHS

Datasheet19 pages23 years ago

Upverter

Augswan

CAD Models

Download Infineon CY24271ZXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.98
Stock
358,149
255,539
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1.067 MHz
1.067 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

Clock Generator, 3.3 V, Crystal to 100 MHz / 125MHz, Quad HCSL / LVDS
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Quad HCSL/ LVDS Clock Generator, 3.3 V, Crystal to 100 MHz
Renesas2510CGLF
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsCDCF2509PWR
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
Texas InstrumentsCDCF2510PWR
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24

Descriptions

Descriptions of Infineon CY24271ZXCT provided by its distributors.

PLL Based Clock Driver, 24271 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
CY24271 Series Single PLL 2.5 V 800 MHz Clock Generator SMT - TSOP I-28
PLL Clock Generator Single 28-Pin TSSOP T/R
TSSOP-28 Pre-ordered Products ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA