onsemi NB3N1200KMNTXG

3.3 V 100/133 MHz Differential 1: 12 HCSL Clock ZDB/Fanout Buffer for PCle
$ 4.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N1200KMNTXG.

IHS

Datasheet27 pages8 years ago

Future Electronics

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N1200KMNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.063
$ 4.74
Stock
231,880
180,825
Authorized Distributors
4
5
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
-
Buffer
Max Frequency
133 MHz
133 MHz
Quiescent Current
330 mA
330 mA
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle
IC CLOCK ZDB FANOUT BUFFER 48QFN / IC 133.33MHz 1 48-VFQFN Exposed Pad
PLL Based Clock Driver, NB3 Series, 16 True Output(s), 0 Inverted Output(s), ECL, QCC48
Clock Buffer, PCIe Fanout, Zero Delay, 33 MHz to 150 MHz, 19 Outputs, 3.135 V to 3.465 V, 72 Pins, QFN-EP
PLL Clock Synthesizer Single 48-Pin VFQFN EP Tray

Descriptions

Descriptions of onsemi NB3N1200KMNTXG provided by its distributors.

3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
Low Skew Clock Driver, NB3 Series, 24 True Output(s), 0 Inverted Output(s), QCC64
Clock Fanout Buffer 24-OUT 64-Pin QFN T/R
IC CLOCK ZDB FANOUT BUFFER 64QFN
Clock 64-VFQFN Exposed Pad NB3N1200 ACTIVE (Last Updated: 16hours ago) clock generator circuit 3.465V 133MHz 330mA 330mA
Differential Fanout Buffer, 133Mhz, Qfn-64; Tipo De Ic De Reloj:Divisor De Reloj, Buffer Fanout; Frecuencia:133Mhz; Núm. De Salidas:12; Tensión De Alimentación Mín.:3.135V; Tensión De Alimentación Máx.:3.465V; Modelo De Clock Ic:Qfn |Onsemi NB3N1200KMNTXG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd