onsemi NB3L208KMNTXG

2.5V, 3.3V Differential 1: 8 HCSL Fanout Buffer
$ 4.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3L208KMNTXG.

IHS

Datasheet14 pages8 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.696
$ 5.163
Stock
178,164
229,725
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
-
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
350 MHz
350 MHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin QFN EP T/R
Clock Fanout Buffer (Distribution), Translator IC 350MHz 24-VFQFN Exposed Pad
Low Skew Clock Driver, 5330 Series, 4 True Output(s), 0 Inverted Output(s)
MicrochipSY75572LMG-TR
Clock Buffer, Fanout, 267 MHz, 2 Outputs, 3.135 V to 3.465 V, 16 Pins, QFN
MicrochipSY75572LMG
Clock Buffer, Fanout, 267 MHz, 2 Outputs, 3.135 V to 3.465 V, 16 Pins, QFN
Clock Fanout Buffer 8-OUT 20-Pin VFQFPN EP T/R

Descriptions

Descriptions of onsemi NB3L208KMNTXG provided by its distributors.

2.5V, 3.3V Differential 1:8 HCSL Fanout Buffer
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP T/R
2.375V~3.63V 350MHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
ALSO OPERATES AT 2.97TO 3.63 HCSL LVCMOS LVDS LVPECL LVTTL 32-VFQFN Exposed Pad ACTIVE (Last Updated: 1week ago) clock driver 5mm 2.5V 350MHz -40C~85C
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:-; No. Of Outputs:4Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:Qfn; No. Of Pins:32Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3L208KMNTXG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd