onsemi NB100EP223FA

Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
$ 20.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100EP223FA.

IHS

Datasheet10 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.115
$ 13.68
$ 13.68
Stock
149,349
128,448
128,448
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
64
64
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-12-31
LTD Date2006-06-30

Related Parts

Renesas8530DYLF
IC CLK BUFFER 1:16 500MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-LQFP
IC CLK BUFFER 1:16 500MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-LQFP
Renesas8501BYLF
Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Texas InstrumentsCDCLVD110AVF
LVDS CDCLVD110 32-LQFP ACTIVE (Last Updated: 5days ago) clock buffer 7mm 150mA 3ns 1.1GHz

Descriptions

Descriptions of onsemi NB100EP223FA provided by its distributors.

Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64
HSTL LVDS LVPECL 64-LQFP Exposed Pad S-PQFP-G64 Obsolete clock buffer 0.5mm 3.3V 0.065ns 500MHz
IC CLK BUFFER 2:22 500MHZ 64LQFP
NB100EP223FA, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd