Texas Instruments CDCLVD110AVF

LVDS CDCLVD110 32-LQFP ACTIVE (Last Updated: 5days ago) clock buffer 7mm 150mA 3ns 1.1GHz
$ 12.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD110AVF.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages26 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CDCLVD110AVF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.205
$ 9.74
Stock
237,885
239,409
Authorized Distributors
3
1
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1.1 GHz
1.1 GHz
Quiescent Current
35 mA
35 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADN4670BSTZ
Low Skew Clock Driver, 4000/14000/40000 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32
Analog DevicesADN4670BSTZ-REEL7
LVDS ADN4670 32-LQFP PRODUCTION (Last Updated: 1month ago) clock driver 7mm 35mA 3ns 1.1GHz
Low Skew Clock Driver, 854110 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100LVE Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Texas InstrumentsCDCLVP110VF
Low Skew Clock Driver, 110 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PQFP32

Descriptions

Descriptions of Texas Instruments CDCLVD110AVF provided by its distributors.

LVDS CDCLVD110 32-LQFP ACTIVE (Last Updated: 5days ago) clock buffer 7mm 150mA 3ns 1.1GHz
1-to-10 LVDS clock buffer up to 1100-MHz with minimum skew for clock distribution 32-LQFP -40 to 85
2.375V~2.625V 1.1GHz LQFP-32(7x7) Clock Buffers, Drivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.