onsemi MUR3020WT

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 200 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR3020WT.

Upverter

Datasheet7 pages11 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MUR3020WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.68
Stock
80,194
302,661
Authorized Distributors
0
6
Mount
-
-
Case/Package
TO-247
TO-247
Forward Voltage
850 mV
850 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
MicrochipAPT15D40BCTG
Fred D 400 V 15 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT15D40BCTG
DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Diode Ultra Fast Recovery Rectifier 300V 30A 3-Pin (3+Tab) TO-247AC
MicrochipAPT30D100BHBG
Fred D 1000 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30D100BHBG
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi MUR3020WT provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 200 V
SWITCHMODE POWER RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247
DIODE ARRAY GP 200V 15A TO247-3
DIODE SWITCHING 200V 30A 3-PIN(3+TAB) TO-247
ULTRA FAST RECOVERY RECTFR 200V 30A 3PIN TO-247
IC REG BUCK ADJ 3A SYNC TSOT23-8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR3020WT.