onsemi MOCD207D2M

8-pin SOIC Dual-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
$ 0.6
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOCD207D2M.

Upverter

Technical Drawing1 page6 years ago

IHS

Inventory History

3 month trend:
-14.58%

CAD Models

Download onsemi MOCD207D2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.318
$ 0.318
Stock
110,462
936,281
936,281
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
100 %
34 %
34 %
Rise Time
1.6 µs
3 µs
3 µs
Fall Time
2.2 µs
-
-
Output Voltage
-
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.25 V
1.55 V
1.55 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps

Descriptions

Descriptions of onsemi MOCD207D2M provided by its distributors.

8-pin SOIC Dual-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R
DUAL CHANNEL PHOTOTRANSISTOR SMALL OUTLINE SURFACE MOUNT OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 2500V Isolation
Fairchild MOCD207D2M DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC, SOIC-N
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOCD207D2-M