Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5245BLT1G

Diode, Zener, Vr 15V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Tj +150DEGC, Pd 225MW
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5245BLT1G.

Newark

Datasheet6 pages14 years ago
Datasheet6 pages9 years ago
Datasheet6 pages13 years ago

Upverter

IHS

TME

iiiC

Inventory History

3 month trend:
-9.67%

CAD Models

Download onsemi MMBZ5245BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.055
Stock
8,197,428
1,035,329
Authorized Distributors
6
1
Mount
-
-
Case/Package
SOT-23
SOT-23-3
Zener Voltage
15 V
15 V
Tolerance
5 %
5 %
Power Dissipation
225 mW
300 mW
Impedance
16 Ω
16 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMBZ5246BL Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5244BL Series 225 mW 10 mA 14 V SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 11V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 130PF, TJ +150C, IR 5MA
Diodes Inc.MMBZ5246B-7-F
MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5244B-7-F
MMBZ Series 14 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5245BLT1G provided by its distributors.

DIODE, ZENER, VR 15V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
225 mW; 5% Zener Diode Voltage Regulator
Zener Diode Single 15V 5% 16Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
±5% Single 14.25V~15.75V 225mW 15V SOT-23(TO-236) Zener Diodes ROHS
±5% 100nA 15V 16Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
DIODE, ZENER, 15V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MMBZ52xxBLT1G Ser

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5245BLT1G.