onsemi MMBZ5246BLT1G

MMBZ5246BL Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5246BLT1G.

Upverter

Datasheet7 pages6 years ago

Farnell

onsemi

IHS

element14 APAC

Inventory History

3 month trend:
-8.38%

CAD Models

Download onsemi MMBZ5246BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.042
$ 0.042
Stock
2,753,727
2,751,679
2,751,679
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Discrete Diode, ±5%, 100nA, 16V, 17Ω, 300W, SOT-23-3 (TO-236), SMD, 2.9mm × 130cm × 1mm
DIODE, ZENER, VR 18V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150C, PD 225MW, IR 7MA
MMBZ5244BL Series 225 mW 10 mA 14 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5244B-7-F
MMBZ Series 14 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5246BLT1G provided by its distributors.

MMBZ5246BL Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 16V 5% 17Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 16V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
MMBZ5246BLT1G ZENER DIODE, 16V 5% 0.3 W SMT 3-PIN SOT-23
onsemi single zener diode, Rated zener voltage16V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
100nA@12V 17´Î Single 15.2V~16.8V 300mW 16V SOT-23(SOT-23-3) Zener Diodes ROHS
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5246BLT1-G
  • MMBZ5246BLT1G.