onsemi MMBZ5244BLT1G

MMBZ5244BL Series 225 mW 10 mA 14 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5244BLT1G.

Upverter

Datasheet7 pages6 years ago

HQonline

IHS

onsemi

Newark

Inventory History

3 month trend:
-26.88%

CAD Models

Download onsemi MMBZ5244BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.074
$ 0.074
Stock
1,398,860
805,675
805,675
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
14 V
14 V
14 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MMBZ5247BL Series 225 mW 10 mA 17 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5246BL Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 15V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5246B-7-F
MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5244BLT1G provided by its distributors.

MMBZ5244BL Series 225 mW 10 mA 14 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 14V 5% 300mW 3-Pin SOT-23 T/R
ZENER DIODE, 225mW, 14V, SOT-23; Zener V; Voltage Vz Typ:14V; Power Dissipation Pd:225mW; Diode Case
Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
MMBZ5244BLT1G ZENER DIODE, 14V 5% 225 MW SMT 3-PIN SOT-23
100nA@10V 15´Î Single 13.3V~14.7V 225mW 14V SOT-23-3 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5244BLT1G.