Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5245BLT1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 11V 225mW 15V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5245BLT1.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5245BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.043
Stock
1,035,329
8,204,571
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23
Zener Voltage
15 V
15 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
225 mW
Impedance
16 Ω
16 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 15V 5% 16Ohm 300mW 3-Pin SOT-23 T/R
DIODE ZENER 15V 225MW SOT23-3 / Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
MMBZ5246BL Series 225 mW 10 mA 16 V SMT Zener Voltage Regulator - SOT-23-3
BZX84C Series 11 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
Diode Zener Single 11V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.AZ23C11-7-F
AZ23C11 Series 11 V 300 mW Dual Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5245BLT1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 11V 225mW 15V
Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R
225 mW; 5% Zener Diode Voltage Regulator
SEMICONDUCTOR | DIODE ZENER 15V 225MW SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ 5245BLT1
  • MMBZ5245 BLT1