onsemi MMBT2369A

MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
$ 0.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2369A.

Upverter

Technical Drawing1 page5 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-5.25%

CAD Models

Download onsemi MMBT2369A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.048
$ 0.048
Stock
1,525,142
3,996,068
3,996,068
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
15 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
500 MHz
500 MHz
500 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
20
20
20
Power Dissipation
225 mW
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiBSV52
BSV52 Series 12 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
onsemiMMBT2369
MMBT2369 Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
onsemiMMBT918
Transistor GP BJT NPN 15V 0.05A 3-Pin SOT-23 T/R
Diodes Inc.MMBTA42-7-F
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBTH24-7-F
Trans GP BJT NPN 40V 0.05A 3-Pin SOT-23 T/R
Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23

Descriptions

Descriptions of onsemi MMBT2369A provided by its distributors.

MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
500mV@ 10mA,100mA NPN 225mW 4.5V 400nA 40V 15V 200mA SOT-23-3 SMD mount 2.92mm*1.3mm*1.2mm
NPN SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
MMBT2369A,@ TRANSISTOR, MMBT23 69A, 1JA, SOT-23 NPN SILICON
NPN Switching Transistor This device is designed for high speed saturation switching at collector currents of 10 mA to 100 mA. Sourced from Process 21.
TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 15V; Transition Frequency ft: -; Power Dissipation Pd: 225mW; DC Collector Current: 200mA; DC Current Gain hFE: 40hFE; Transistor Case Styl
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:15V; Transition Frequency ft:-; Power Dissipation Pd:225mW; DC Collector Current:200mA; DC Current Gain hFE:40hFE; Transistor Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on):200mV; Continuous Collector Current Ic Max:200mA; Current Ic Continuous a Max:200mA; Current Ic hFE:10mA; Hfe Min:40; No. of Transistors:1; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Power Dissipation Ptot Max:225mW; SMD Marking:1S; Tape Width:8mm; Turn Off Time:18ns; Turn On Time:12ns; Voltage Vcbo:40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2369A.
  • MMBT2369A..