onsemi BSV52

BSV52 Series 12 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
$ 0.026
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSV52.

IHS

Datasheet7 pages26 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BSV52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.077
$ 0.077
Stock
293,232
615,683
615,683
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
12 V
12 V
12 V
Max Collector Current
200 mA
100 mA
100 mA
Transition Frequency
400 MHz
400 MHz
400 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
25
25
25
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-07-30
LTD Date2020-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMMBT2369A
MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
onsemiMMBT918
Transistor GP BJT NPN 15V 0.05A 3-Pin SOT-23 T/R
onsemiMMBT2369
MMBT2369 Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
Diodes Inc.MMBT4124-7-F
MMBT4124 Series 25 V 200 mA 300 mW NPN Small Signal Transistor - SOT-23-3
Diodes Inc.MMBTA42-7-F
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BSV52 provided by its distributors.

BSV52 Series 12 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
NPN SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 12V 0.2A 3-Pin SOT-23 T/R
BIPOLAR Transistor, NPN, 12V; Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:12V; Transition
TRANSISTOR NPN 12V 200MA SOT-23
12V 225mW 200mA 40@10mA1V 400MHz 400mV@50mA5mA NPN -55¡Í~+150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS
This device is designed for high speed saturated switching at collector currents of 10 mA to 100 mA. Sourced from Process 21.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSV52.
  • BSV52..