onsemi MMBT2369

MMBT2369 Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2369.

Farnell

Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi MMBT2369 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.048
$ 0.048
Stock
3,131,820
3,990,416
3,990,416
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
15 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
500 MHz
500 MHz
500 MHz
Collector Emitter Saturation Voltage
250 mV
500 mV
500 mV
hFE Min
20
20
20
Power Dissipation
350 mW
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMMBT2369A
MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
onsemiBSV52
BSV52 Series 12 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
Trans GP BJT NPN 12V 0.05A 3-Pin SOT-23 T/R
RF Transistor NPN 15V 50mA 1.1GHz 150mW Surface Mount SOT-23-3 (TO-236)
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 120 @ 5mA 10V 50mA 150mW 1.1GHz
Diodes Inc.MMBT123S-7-F
MMBT123S Series 18 V 1 A 300 mW NPN Surface Mount Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBT2369 provided by its distributors.

MMBT2369 Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
NPN SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 15V 0.2A 3-Pin SOT-23 T/R
NPN 350mW 4.5V 30μA 40V 15V 200mA SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:15V; Power Dissipation, Pd:350mW; DC Collector Current:200mA; DC Current Gain Max (hfe):40; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2369.