Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBT918

Transistor Gp Bjt NPN 15V 0.05A 3-PIN SOT-23 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT918.

IHS

Datasheet7 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages26 years ago

onsemi

Fairchild Semiconductor

Jameco (USA)

iiiC

CAD Models

Download onsemi MMBT918 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
170,678
50,067
Authorized Distributors
0
1
Mount
Surface Mount
Through Hole
Case/Package
SOT-23
TO-226-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
12 V
Max Collector Current
50 mA
50 mA
Transition Frequency
600 MHz
600 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
20
20
Power Dissipation
225 mW
350 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiMMBT5179
MMBT5179 Series 12 V CE Breakdown .05 A NPN RF Transistor - SOT-23
onsemiBSV52
BSV52 Series 12 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
onsemiMMBT2369A
MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
RF Transistor NPN 15V 50mA 1.1GHz 150mW Surface Mount SOT-23-3 (TO-236)
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 120 @ 5mA 10V 50mA 150mW 1.1GHz
Diodes Inc.MMBT123S-7-F
MMBT123S Series 18 V 1 A 300 mW NPN Surface Mount Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBT918 provided by its distributors.

Transistor GP BJT NPN 15V 0.05A 3-Pin SOT-23 T/R
MMBT918,@TRANSISTOR,MMBT918,3B , SOT-23 NPN, VHF, 15V (10)
NPN RF TRANSISTOR RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
NPN RF Transistor This device is designed for use as RF amplifiers, oscillators and multipliers with collector currents in the 1.0 mA to 30 mA range. Sourced from Process 43.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT918.