onsemi MMBT2369ALT1G

Bipolar (BJT) Single Transistor, NPN, 15 V, 200 mA, 300 mW, SOT-23, Surface Mount
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2369ALT1G.

IHS

Datasheet8 pages8 years ago

JRH Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+19.10%

CAD Models

Download onsemi MMBT2369ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.05
$ 0.05
Stock
2,847,376
1,594,558
1,594,558
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
15 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
500 MHz
500 MHz
500 MHz
Collector Emitter Saturation Voltage
500 mV
250 mV
250 mV
hFE Min
20
20
20
Power Dissipation
-
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

ON Semi MMBT2369LT1G NPN Bipolar Transistor; 0.2 A; 15 V; 3-Pin SOT-23
ON Semi MMBT2369LT3G NPN Bipolar Transistor; 0.2 A; 15 V; 3-Pin SOT-23
TRANS SS GP NPN 15V SOT23 / Bipolar (BJT) Transistor NPN 15 V 200 mA 225 mW Surface Mount SOT-23-3 (TO-236)

Descriptions

Descriptions of onsemi MMBT2369ALT1G provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 15 V, 200 mA, 300 mW, SOT-23, Surface Mount
ON Semi MMBT2369ALT1G NPN Bipolar Transistor; 0.2 A; 15 V; 3-Pin SOT-23
15V 225mW 20@100mA,1V 200mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
NPN SILICON SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
onsemi NPN Transistor, SOT-23 Package, SMD, 200mA Ic, 15V Vceo
Trans GP BJT NPN 15V 0.2A 300mW 3-Pin SOT-23 T/R
Trans Bjt Single, Npn, 15V, 200Ma; |Onsemi MMBT2369ALT1G.
200 mA 15 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
BIPOLAR TRANSISTOR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 15V; Transition Frequency ft: -; Power Dissipation Pd: 225mW; DC Collector Current: 200mA; DC Current Gain hFE: 40hFE; Transistor Case Style: SOT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2369ALT1G.