onsemi MM74HC4052SJ

Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
$ 0.493
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC4052SJ.

IHS

Datasheet11 pages0 years ago

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
Texas InstrumentsPCF8574DWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsPCF8574ADWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
RenesasICL3232CB
RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 70C 3.3/5V 500kbps 300ns

Descriptions

Descriptions of onsemi MM74HC4052SJ provided by its distributors.

Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
100Ω 2 (SP4T) SO-16P Analog Switches / Multiplexers ROHS
Analog MUX Dual 4:1 ±6V/6V 16-Pin SOP
2 Circuit IC Switch 4:1 100 Ohm 16-SOP
IC SWITCH SP4T X 2 100OHM 16SOP
DIFFERENTIAL MUX, 2 FUNC, 4 CH
8-Channel Analog Multiplexer . Dual 4-Channel Analog Multiplexer . Triple 2-Channel Analog Multiplexer | IC MUX/DEMUX DUAL 4X1 16SOP
MULTIPLEXERS / DEMULTIPLEXERS;
The MM74HC4051, MM74HC4052 and MM74HC4053multiplexers are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology. These switches have low "on" resistance and low "off" leakages. They are bidirectional switches, thus any analog input maybe used as an output and vice-versa. Also these switches contain linearization circuitry which lowers the on resis-tance and increases switch linearity. These devices allow control of up to +-6V (peak) analog signals with digital con-trol signals of 0 to 6V. Three supply pins are provided for VCC, ground, and V EE. This enables the connection of 0- 5V logic signals when VCC = 5V and an analog input range of +-5V when V EE = 5V. All three devices also have an inhibit control which when HIGH will disable all switches to their off state. All analog inputs and outputs and digital inputs are protected from electrostatic damage by diodes to V CC and ground. MM74HC4051: This device connects together the outputs of 8 switches, thus achieving an 8 channel Multiplexer. The binary code placed on the A, B, and C select lines deter-mines which one of the eight switches is "on", and connects one of the eight inputs to the common output. MM74HC4052: This device connects together the outputs of 4 switches in two sets, thus achieving a pair of 4-channel multiplexers. The binary code placed on the A, and Bselect lines determine which switch in each 4 channel section is "on", connecting one of the four inputs in each sec-tion to its common output. This enables the implementation of a 4-channel differential multiplexer. MM74HC4053: This device contains 6 switches whose out-puts are connected together in pairs, thus implementing a triple 2 channel multiplexer, or the equivalent of 3 single-pole-double throw configurations. Each of the A, B, or C select lines independently controls one pair of switches,selecting one of the two switches to be "on".

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd