Renesas ICL3232CB

One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3232CB.

IHS

Datasheet28 pages25 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Renesas ICL3232CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.77
Stock
243,462
344,927
344,927
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-04-10
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
MaxLinearSP3232EEN-L
LINE TRANSCEIVER, EIA/TIA-232-F, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-PIN SOIC
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tray/Tube
RenesasICL3222CB
One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 18SOIC
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232IDW
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube / IC DUAL EIA-232 DRVR/RCVR 16SOIC

Descriptions

Descriptions of Renesas ICL3232CB provided by its distributors.

One Microamp Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC 2DRVR/2RCVR RS232 3V 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
Transceiver IC; Supply Voltage Min:3V; Package/Case:16-SOIC; Interface Type:Serial; Leaded Process Compatible:No; No. of Driver/Receivers:0/2; Peak Reflow Compatible (260 C):No; Supply Voltage Max:5.5V; Current Rating:60A RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M