onsemi MM74C373WMX

Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 3.96
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C373WMX.

Arrow Electronics

Datasheet11 pages22 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Latch Transparent 3-ST 4-CH SR-Type Automotive 16-Pin SOIC Tube / IC LATCH R-S QUAD P/N 16-SOIC
4¦ÌA 60ns 4 3V 18V 8.8mA S-R Latch 4000 4 8.8mA SOIC-16 , 1.75mm
4043 Tube 4000B ACTIVE (Last Updated: 4days ago) latch circuit 350ns 8.8mA 8.8mA 175ns 9.9mm
Texas InstrumentsCD40175BM96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsCD4044BD
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4099BM
100¦ÌA 50ns 1 3V 18V 6.8mA Addressable,D-Type CD4000 1 6.8mA SOIC-16 9.9mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MM74C373WMX provided by its distributors.

Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Tape & Reel (TR) CMOS 74C GULL WING latch circuit 24mA 24mA 70ns 2.65mm -55C~125C
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-SOIC
IC D-TYPE TRANSP SGL 8:8 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd