What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC14043BDG

4043 Tube 4000B ACTIVE (Last Updated: 4days ago) latch circuit 350ns 8.8mA 8.8mA 175ns 9.9mm

$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14043BDG.

IHS

Datasheet7 pages4 years ago

onsemi

SHENGYU ELECTRONICS

Master Electronics

element14 APAC

Inventory History

3 month trend:
+275%

CAD Models

Download onsemi MC14043BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.295
$ 0.295
Stock
279,455,133
541,826
541,826
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Latch
Latch
Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
350 ns
350 ns
350 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Latch Transparent 3-ST 4-CH SR-Type Automotive 16-Pin SOIC Tube / IC LATCH R-S QUAD P/N 16-SOIC
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Rail
Texas InstrumentsCD4044BD
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4043BD
IC NOR R/S LATCH 3ST QUAD 16SOIC S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Texas InstrumentsCD4044BDR
CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14043BDG provided by its distributors.

4043 Tube 4000B ACTIVE (Last Updated: 4days ago) latch circuit 350ns 8.8mA 8.8mA 175ns 9.9mm
ON Semiconductor rs18 bit D type latch, SOICencapsulation, 16Pin
4000 CMOS, SMD, 4043, SOIC16, 15V; Logic Family / Base Number: MC14043; Latch Type: SR; IC Output Type: Tri State; Propagation Delay: 175ns; Output Current: 8.8mA; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14043BDG.