Texas Instruments CD40175BM96

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40175BM96.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+232%

CAD Models

Download Texas Instruments CD40175BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.369
$ 0.369
Stock
297,142
230,209
230,209
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
4
6
6
Propagation Delay
120 ns
300 ns
300 ns
Frequency
14 MHz
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40175BM96.

Related Parts

onsemiMC14175BD
Quad Type D Flip-Flop | IC FF D-TYPE SNGL 4BIT 16SOIC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail
Texas InstrumentsCD4076BM
Texas Instruments Flip-Flop, Positive Edge Trigger, Quad Element, Single-Ended I/O, 16-Pin
Texas InstrumentsSN74HC175DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD40175BM96 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
CMOS Quad D-Type Flip-Flop 16-SOIC -55 to 125
Tape & Reel (TR) CD40175 e4 4000B flip flop 9.9mm 3V 120ns @ 15V 50pF 14MHz
Positive Edge 4μA 120ns@15V,50pF Inverting/Non-Inverting Complementary 1-Ch 3V-18V 6.8mA Master Reset CD4000 CMOS 5pF 6.8mA 14MHz SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.