Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14043BDR2G

Latch Transparent 3-ST 4-CH SR-Type Automotive 16-Pin SOIC T/R
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14043BDR2G.

IHS

Datasheet7 pages4 years ago

Newark

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-29.42%

CAD Models

Download onsemi MC14043BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.277
$ 0.277
Stock
459,849
279,355,608
279,355,608
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Latch
Latch
Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
350 ns
350 ns
350 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14042BDG QUAD LATCH, TRANSPARENT D TYPE, CMOS, 3 - 18 V DC, 16-PIN SOIC
4000/14000/40000 SERIES HIGH LEVEL TRIGGERED D LATCH COMPLEMENTARY OUTPUT PDSO16
4043 Tape & Reel (TR) 4000B Latch latch circuit 350ns 8.8mA 8.8mA 120ns 2.05mm
Texas InstrumentsCD4043BD
CMOS Quad NO /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4042BDW
CMOS Quad Clocked 'D' Latch 16-SOIC -55 to 125
Texas InstrumentsCD4044BD
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14043BDR2G provided by its distributors.

Latch Transparent 3-ST 4-CH SR-Type Automotive 16-Pin SOIC T/R
S-R Latch 4μA 60ns Non-Inverting Tri-State 4-Ch 3V 18V 8.8mA SOIC-16 SMD Adhesive Mount 1.75mm H
Logic Family/Base Number:Mc14043; Latch Type:Sr; Ic Output Type:Tri State; Propagation Delay:175Ns; Output Current:-; Ic Case/Package:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; No. Of Bits:4Bit Rohs Compliant: Yes |Onsemi MC14043BDR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14043BDR2G.