onsemi MM3Z75VB

Zener Diode, 75V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z75VB.

IHS

Datasheet7 pages2 years ago
Datasheet6 pages15 years ago

Upverter

Master Electronics

onsemi

TME

Inventory History

3 month trend:
-88.45%

CAD Models

Download onsemi MM3Z75VB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode, 75V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM3Z56VB
Zener Diode, 56V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z68VB
DIODE ZENER 68V 200MW SOD323F / Zener Diode 68 V 200 mW ±2% Surface Mount SOD-323F
onsemiMM3Z62VB
Zener Diode Single 62V 2% 202Ohm 200mW 2-Pin SOD-323F T/R
Small Signal Zener Diode Zener Diode, 75V V(Z), 2%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z75VB provided by its distributors.

Zener Diode, 75V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 75V 2% 200mW 2-Pin SOD-323FL T/R
ZENER DIODE, 75V, 0.2W, SOD-323F;
45nA@52.5V ©I2% 240´Î Single 73.5V~76.5V 200mW 75V SC-90 Zener Diodes ROHS
ZENER DIODE, 75V, 2%, 0.2W, UNID
2% 45nA 75V 240¦¸ 200mW SOD-323F 1.7mm*1.3mm*1mm
Zener Diode, 75V, 0.2W, Sod-323F; Zener Voltage Nom:75V; Power Dissipation:200Mw; Diode Case Style:Sod-323F; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mm3Z-B Series Rohs Compliant: Yes |Onsemi MM3Z75VB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd