onsemi MM3Z56VB

Zener Diode, 56V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z56VB.

IHS

Datasheet7 pages2 years ago
Datasheet6 pages15 years ago

Upverter

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+126%

CAD Models

Download onsemi MM3Z56VB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMM3Z43VB
Zener Diode Single 43V 2% 141Ohm 200mW 2-Pin SOD-323F T/R
onsemiMM3Z47VB
Zener Diode, 47V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z51VB
Zener Diode Single 51V 2% 169Ohm 200mW 2-Pin SOD-323F T/R
Zener Diode Single 47V 2% 170Ohm 200mW 2-Pin SOD-323 T/R
Diode Zener Single 51V 2% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode Sot232%, 62V, 0.225W, Te |Vishay MMBZ5265C-E3-18

Descriptions

Descriptions of onsemi MM3Z56VB provided by its distributors.

Zener Diode, 56V V(Z), 2%, 0.2W, Silicon, Unidirectional
45nA@39.2V ©I2% 188´Î Single 54.88V~57.12V 200mW 56V SOD-323FL Zener Diodes ROHS
Zener Diodes; MM3Z56VB; ON SEMICONDUCTOR; 2; 56 V; 45 nA; Single
onsemi , 56V, , 200 mW, SOD-323F

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd