Zener Diode, 62V, 0.2W, Sod-323F; Zener Voltage Nom:62V; Power Dissipation:200Mw; Diode Case Style:Sod-323F; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mm3Z-B Series Rohs Compliant: Yes |Onsemi MM3Z62VB