onsemi MM3Z68VB

DIODE ZENER 68V 200MW SOD323F / Zener Diode 68 V 200 mW ±2% Surface Mount SOD-323F
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z68VB.

IHS

Datasheet7 pages2 years ago
Datasheet6 pages15 years ago

Master Electronics

Newark

onsemi

TME

Inventory History

3 month trend:
-1.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMM3Z56VB
Zener Diode, 56V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z75VB
Zener Diode, 75V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z51VB
Zener Diode Single 51V 2% 169Ohm 200mW 2-Pin SOD-323F T/R
Zener Diode, 75V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 51V 2% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z68VB provided by its distributors.

DIODE ZENER 68V 200MW SOD323F / Zener Diode 68 V 200 mW ±2% Surface Mount SOD-323F
Zener Diode, 68V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Diode, Zener 68.0V 200mW 5%
Zener Diode, 68V, 0.2W, Sod-323F; Zener Voltage Nom:68V; Power Dissipation:200Mw; Diode Case Style:Sod-323F; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mm3Z-B Series Rohs Compliant: Yes |Onsemi MM3Z68VB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd